Model 834 / 834M1 Accelerometers

Measurement Specialties offers model 834 / 834M1, low-cost, board mountable tri-axial accelerometers designed for high amplitude embedded shock applications

Model 834 / 834M1 AccelerometersMeasurement Specialties' Model 834 accelerometer features a maximum current consumption of 4 μA and incorporates full power and signal conditioning. The model 834 is available in ±2000g to ±6000g ranges and provides a flat frequency response up to 2 kHz.

The Model 834M1 accelerometer features a maximum current consumption of 22 μA and incorporates full power and signal conditioning. The model 834M1 is available in ±2000g to ±6000g ranges and provides a flat frequency response greater than 6 kHz.

Features
Applications
  • Dynamic range
  • Low-cost tri-axial
  • Hermetically sealed
  • Piezo-ceramic crystals
  • -20° to +80°C operating range
  • -40° to +125°C available on 834M1
  • Single axis configurations available
  • Asset monitoring
  • Impact testing
  • System wake-up switch
  • Embedded applications
  • Instrumentation

Accelerometers

ImageManufacturer Part NumberDescriptionSensitivity (mV/g)Available QuantityPriceView Details
ACCELEROMETER 2000G IEPE SMD834-2000ACCELEROMETER 2000G IEPE SMD0.620 - Immediate$201.65View Details
ACCELEROMETER 2000G IEPE SMD834M1-2000ACCELEROMETER 2000G IEPE SMD0.620 - Immediate$349.84View Details
ACCELEROMETER 6000G IEPE SMD834M1-6000ACCELEROMETER 6000G IEPE SMD0.20 - Immediate$238.18View Details
Published: 2012-04-09