CJH Series Resistors

TE Connectivity's (TE) resistors offer high electrical stability and reliability in an economical and compact package

Image of TE Connectivity Passives' CJH Series Resistors TE Connectivity's (TE) CJH series resistors are an economical and compact aluminum-housed family with high electrical stability and reliability. With power ratings up to 5,000 W and short-term overload up to 10 times their rated power, they are suited to a wide range of electrical circuits including power supplies, inverters, servo motors and drives, and warehouse automation. With durability and mineral-filled construction, they offer a high operating temperature rating of up to +250°C which makes them reliable for braking and other pulse applications.

Applications
  • Power supplies
  • Inverters
  • Servo motors and drives
  • Warehouse automation
  • Electrical systems in difficult environments
Target Markets
  • Inverters
  • Power supplies
  • Servo motors and drives
  • Warehouse automation
Benefits
  • Larger power and size ratio, up to 5,000 W power rating
  • Aluminum enclosure enables higher operating temperature
  • High reliability and vibration-resistant

CJH Series Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CJH 1250W 1K8 5% LEADCJH1250J1K8JCJH 1250W 1K8 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 3R3 5% LEADCJH1250J3R3JCJH 1250W 3R3 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 2R7 5% LEADCJH1250J2R7JCJH 1250W 2R7 5% LEAD5 - Immediate$294.48View Details
CJH 1250W 180R 5% LEADCJH1250J180RJCJH 1250W 180R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 33R 5% LEADCJH1250J33RJCJH 1250W 33R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 560R 5% LEADCJH1250J560RJCJH 1250W 560R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 470R 5% LEADCJH1250J470RJCJH 1250W 470R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 18R 5% LEADCJH1250J18RJCJH 1250W 18R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 22R 5% LEADCJH1250J22RJCJH 1250W 22R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 120R 5% LEADCJH1250J120RJCJH 1250W 120R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 1K2 5% LEADCJH1250J1K2JCJH 1250W 1K2 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 39R 5% LEADCJH1250J39RJCJH 1250W 39R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 1K0 5% LEADCJH1250J1K0JCJH 1250W 1K0 5% LEAD2 - Immediate$294.48View Details
CJH 1250W 27R 5% LEADCJH1250J27RJCJH 1250W 27R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 15R 5% LEADCJH1250J15RJCJH 1250W 15R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 270R 5% LEADCJH1250J270RJCJH 1250W 270R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 330R 5% LEADCJH1250J330RJCJH 1250W 330R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 82R 5% LEADCJH1250J82RJCJH 1250W 82R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 68R 5% LEADCJH1250J68RJCJH 1250W 68R 5% LEAD0 - ImmediateSee Page for PricingView Details
CJH 1250W 47R 5% LEADCJH1250J47RJCJH 1250W 47R 5% LEAD0 - ImmediateSee Page for PricingView Details
Published: 2022-11-15