DP83867E Gigabit Ethernet PHY Transceiver

Texas Instruments offers its DP83867E high immunity, small form factor 10/100/1000 Ethernet physical layer transceiver

Image of TI's DP83867E Extended Temperature Gigabit Ethernet PHYTexas Instruments' DP83867 is a robust, low power, fully featured physical layer transceiver with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX, and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8 kV IEC 61000-4-2 (direct contact). The DP83867 is designed for easy implementation of 10/100/1000 Mbps Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through reduced GMII (RGMII) or embedded clock serial GMII (SGMII).

The DP83867 provides precision clock synchronization, including a synchronous Ethernet clock output. It has low latency and provides IEEE 1588 start of frame detection. Designed for low power, the DP83867 consumes only 457 mW under full operating power. Wake on LAN can be used to lower system power consumption.

Features
  • Extra low latency: TX < 90 ns, RX < 290 ns
  • Power consumption: 457 mW
  • Exceeds 8 kV IEC 61000-4-2 ESD protection
  • Meets EN55011 Class B emission standards
  • 16 programmable RGMII delay modes on RX/TX
  • Integrated MDI termination resistors
  • Programmable MAC interface termination
    impedance
  • Wake on LAN (WoL) packet detection
  • 25 MHz or 125 MHz synchronized clock output
  • IEEE 1588 time stamp support
  • RJ45 mirror mode
  • Fully compatible to IEEE 802.3 10BASE-Te, 100BASE-TX, and 1000BASE-T specification
  • Cable diagnostics
  • RGMII and SGMII MAC interface options
  • Configurable I/O voltage (3.3 V, 2.5 V, and 1.8 V)
  • Fast link up / link drop modes
  • JTAG support

DP83867E Gigabit Ethernet PHY Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ETHERNET PHY 48VQFNDP83867ERGZTIC ETHERNET PHY 48VQFN331 - Immediate$22.67View Details
IC ETHERNET PHY 48VQFNDP83867ERGZRIC ETHERNET PHY 48VQFN4195 - Immediate$17.17View Details

Eval Module

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR DP83867DP83867ERGZ-R-EVMEVAL BOARD FOR DP83867EthernetDP8386712 - Immediate$425.66View Details
Published: 2016-01-28

DP83867 Gigabit Ethernet PHY Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ETHERNET PHY 64HTQFPDP83867IRPAPTIC ETHERNET PHY 64HTQFP559 - Immediate$15.38View Details
IC ETHERNET PHY 48VQFNDP83867CRRGZTIC ETHERNET PHY 48VQFN33 - Immediate$11.30View Details
IC ETHERNET PHY 48VQFNDP83867ISRGZTIC ETHERNET PHY 48VQFN1782 - Immediate$18.36View Details
IC ETHERNET PHY 48VQFNDP83867CSRGZTIC ETHERNET PHY 48VQFN975 - Immediate$14.28View Details
IC CONTROLLER ETHERNET 48VQFNDP83867CRRGZRIC CONTROLLER ETHERNET 48VQFN2557 - Immediate$9.52View Details
IC ETHERNET PHY 48VQFNDP83867CSRGZRIC ETHERNET PHY 48VQFN2833 - Immediate$12.10View Details
IC ETHERNET PHY 48VQFNDP83867IRRGZRIC ETHERNET PHY 48VQFN1263 - Immediate$12.85View Details
IC ETHERNET PHY 64HTQFPDP83867IRPAPRIC ETHERNET PHY 64HTQFP4342 - Immediate$13.08View Details
IC CONTROLLER ETHERNET 48VQFNDP83867ISRGZRIC CONTROLLER ETHERNET 48VQFN8000 - Immediate$15.56View Details
IC ETHERNET PHY 48VQFNDP83867IRRGZTIC ETHERNET PHY 48VQFN1243 - Immediate$17.45View Details