DP83867IR Gigabit Ethernet PHY Transceiver

TI's robust, low-power, 10/100/1000 Ethernet physical layer transceiver

Image of Texas Instruments' DP83867IR Gigabit Ethernet PHY TransceiverTexas Instruments' DP83867 is a robust, low-power, fully-featured physical layer transceiver with integrated PMD sublayers to support 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2 (direct contact).

The DP83867 consumes only 565 mW under full operating power. For further power savings, there is an optional 1.8 V supply that can reduce power to 545 mW. Wake on LAN (WoL) can be used to lower system power consumption.

The DP83867 is designed for easy implementation of 10/100/1000 Mb/s Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 Standard Media Independent Interface (MII), the IEEE 802.3 Gigabit Media Independent Interface (GMII), or Reduced GMII (RGMII).

Features  
  • Low power of 565 mW: with voltage supply option of 545 mW
  • 8kV IEC 61000-4-2 ESD protection (direct contact)
  • Integrated termination resistors
  • 16 programmable RGMII delay modes on Rx/Tx path
  • 25 MHz or 125 MHz synchronized clock output
  • Start of frame detect for IEEE1588 time stamp
  • WoL packet detection

DP83867IR Gigabit Ethernet PHY Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC ETHERNET PHY 64HTQFPDP83867IRPAPTIC ETHERNET PHY 64HTQFP559 - Immediate$15.77View Details
IC ETHERNET PHY 48VQFNDP83867IRRGZRIC ETHERNET PHY 48VQFN1178 - Immediate$13.17View Details
IC ETHERNET PHY 64HTQFPDP83867IRPAPRIC ETHERNET PHY 64HTQFP4339 - Immediate$13.41View Details
IC ETHERNET PHY 48VQFNDP83867IRRGZTIC ETHERNET PHY 48VQFN1243 - Immediate$17.89View Details

DP83867 Gigabit Ethernet PHY Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ETHERNET PHY 48VQFNDP83867ERGZTIC ETHERNET PHY 48VQFN1762 - Immediate$23.24View Details
IC ETHERNET PHY 48VQFNDP83867CRRGZTIC ETHERNET PHY 48VQFN22 - Immediate$11.58View Details
IC ETHERNET PHY 48VQFNDP83867ISRGZTIC ETHERNET PHY 48VQFN1776 - Immediate$18.82View Details
IC ETHERNET PHY 48VQFNDP83867CSRGZTIC ETHERNET PHY 48VQFN975 - Immediate$14.63View Details
EVAL BOARD FOR DP83867DP83867ERGZ-R-EVMEVAL BOARD FOR DP8386710 - Immediate$436.27View Details
IC CONTROLLER ETHERNET 48VQFNDP83867CRRGZRIC CONTROLLER ETHERNET 48VQFN2547 - Immediate$9.76View Details
IC ETHERNET PHY 48VQFNDP83867CSRGZRIC ETHERNET PHY 48VQFN2832 - Immediate$12.40View Details
IC CONTROLLER ETHERNET 48VQFNDP83867ISRGZRIC CONTROLLER ETHERNET 48VQFN7971 - Immediate$15.95View Details
IC ETHERNET PHY 48VQFNDP83867ERGZRIC ETHERNET PHY 48VQFN1691 - Immediate$17.59View Details
Published: 2015-05-26