LMT01 Temperature Sensor

Texas Instruments offers its LMT01 0.5°C accurate 2-pin temperature sensor with a pulse train interface

Image of Texas Instruments' LMT01 Temperature SensorTexas Instruments' LMT01 is a high-accuracy, 2-pin temperature sensor with an easy-to-use pulse count interface, which makes it an ideal digital replacement for PTC or NTC thermistors both on- and off-board in automotive, industrial, and consumer markets. The LMT01 digital pulse count output and high accuracy over a wide temperature range allow pairing with any MCU without concern for integrated ADC quality or availability, while minimizing software overhead. TI’s LMT01 achieves flat ±0.5°C accuracy with very fine resolution (0.0625°C) over a wide temperature range of -20°C to 90°C without system calibration or hardware/software compensation.

Unlike other digital IC temperature sensors, LMT01’s single wire interface is designed to directly interface with a GPIO or comparator input, thereby simplifying hardware implementation. Similarly, the LMT01’s integrated EMI suppression and simple 2-pin architecture makes it ideal for on-board and off-board temperature sensing. The LMT01 offers all the simplicity of analog NTC or PTC thermistors with the added benefits of a digital interface, wide specified performance, EMI immunity, and minimum processor resources.

TI Design Link: Motor Monitoring Using Wireless Vibration Sensor Reference Design Enabling Preventive Maintenance
TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design

Features
  • AEC-Q100 qualified with the following results: (LMT01-Q1)
    • Temperature Grade 0 (E): -40°C to +150°C(2)
    • Temperature Grade 1 (Q): -40°C to +125°C
    • HBM ESD Component Classification Level 2
    • CDM ESD Component Classification Level C5
  • High accuracy over -40°C to +150°C wide temperature range (LMT01-Q1)
    • -20°C to +90°C: ±0.5°C (max.)
    • +90°C to +120°C: ±0.625°C (max.)
    • -40°C to -20°C: ±0.625°C (max.)
  • High accuracy over -50°C to 150°C wide temperature range (LMT01)
  • Precision digital temperature measurement simplified in a 2-pin package
  • Single-wire pulse count digital output easily read with processor timer input
  • Number of output pulses is proportional to temperature with 0.0625°C resolution
  • Communication frequency: 88 kHz
  • Continuous conversion plus data-transmission period: 100 ms
  • Conversion current: 34 µA
  • Floating 2 V to 5.5 V (VP–VN) supply operation with integrated EMI immunity
  • 2-pin package offering TO-92/LPG (3.1 mm × 4 mm × 1.5 mm) - ½ the size of traditional TO-92

  • High accuracy over -50°C to 150°C wide temperature range (LMT01)
  • High accuracy over -50°C to 150°C wide temperature range (LMT01)

LMT01 Temperature Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR DIGITAL -50C-150C TO92-2LMT01LPGSENSOR DIGITAL -50C-150C TO92-2489 - Immediate$4.27View Details
SENSOR DIGITAL -40C-150C TO92-2LMT01LPGMSENSOR DIGITAL -40C-150C TO92-24283 - Immediate$3.63View Details
SENSOR DIGITAL -50C-150C 2WSONLMT01DQXRSENSOR DIGITAL -50C-150C 2WSON2855 - Immediate$3.63View Details
SENSOR DIGITAL -40C-125C 2WSONLMT01QDQXRQ1SENSOR DIGITAL -40C-125C 2WSON611 - Immediate$4.27View Details
SENSOR DIGITAL -50C-150C 2WSONLMT01DQXTSENSOR DIGITAL -50C-150C 2WSON586 - Immediate$4.27View Details
SENSOR DIGITAL -40C-150C TO92-2LMT01ELPGMQ1SENSOR DIGITAL -40C-150C TO92-20 - Immediate$2.84View Details
SENSOR DIGITAL -40C-125C 2WSONLMT01QDQXTQ1SENSOR DIGITAL -40C-125C 2WSON0 - Immediate$6.24View Details
SENSOR DIGITAL -40C-125C TO92-2LMT01QLPGMQ1SENSOR DIGITAL -40C-125C TO92-20 - Immediate$2.64View Details

LMT01 Temperature Sensor Eval Board

ImageManufacturer Part NumberDescriptionSensing RangeInterfaceSensitivityAvailable QuantityPriceView Details
EVAL BOARD FOR LMT01LMT01EVMEVAL BOARD FOR LMT01-50°C ~ 150°CDigital±0.5°C1 - Immediate$108.22View Details
Published: 2015-10-09