MSP430G2x44/55 Ultra-Low Power MCUs
Texas Instruments offers its MSP430G2x44/55 value line of ultra-low power MCUs
Texas Instruments' MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. These devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.
The MSP430G2x44 is an ultra-low power mixed signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, 10-bit A/D converter with integrated reference, data transfer controller (DTC), and 32 I/O pins.
The MSP430G2x55 series includes ultra-low power mixed signal microcontrollers with built-in 16-bit timers, up to 32 I/O touch-sense-enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface.
| Features | ||
|
|
MSP430G2x44/55 Ultra-Low Power MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MSP430G2955IRHA40R | IC MCU 16BIT 56KB FLASH 40VQFN | 2454 - Immediate | $8.43 | View Details |
![]() | ![]() | MSP430G2744IDA38R | IC MCU 16BIT 32KB FLASH 38TSSOP | 3588 - Immediate | $5.74 | View Details |
![]() | ![]() | MSP430G2744IRHA40R | IC MCU 16BIT 32KB FLASH 40VQFN | 1633 - Immediate | $6.04 | View Details |
![]() | ![]() | MSP430G2955IDA38R | IC MCU 16BIT 56KB FLASH 38TSSOP | 3930 - Immediate | $7.60 | View Details |
![]() | ![]() | MSP430G2744IRHA40T | IC MCU 16BIT 32KB FLASH 40VQFN | 46 - Immediate | $6.52 | View Details |
![]() | ![]() | MSP430G2955IRHA40T | IC MCU 16BIT 56KB FLASH 40VQFN | 1653 - Immediate | $9.09 | View Details |
![]() | ![]() | MSP430G2755IDA38 | IC MCU 16BIT 32KB FLASH 38TSSOP | 127 - Immediate | $7.67 | View Details |
![]() | ![]() | MSP430G2755IRHA40R | IC MCU 16BIT 32KB FLASH 40VQFN | 1580 - Immediate | $7.73 | View Details |
![]() | ![]() | MSP430G2755IRHA40T | IC MCU 16BIT 32KB FLASH 40VQFN | 259 - Immediate | $8.30 | View Details |