TLV61048 14 V Output-Voltage Non-Synchronous Boost Converter

Texas Instruments' converter in an SOT-23 package is ideal for industrial isolation DC/DC applications

Image of Texas Instruments' TLV61048 Non-Synchronous Boost ConverterTexas Instruments' TLV61048 is a non-synchronous boost converter that provides a power-supply solution for products powered by a low-voltage super capacitor and a single-cell Li-Ion battery. The TLV61048 integrates a power switch with 3.7 A typical current limit to extend the discharge capability of the input source without sacrificing maximal load delivery.

The TLV61048 converter can be configured at 600 kHz for higher efficiency or 1 MHz for a smaller inductor and output capacitor. At the light load, the device enters the PFM operation to achieve higher efficiency. The boost converter has built-in 2 ms soft-start to minimize the inrush current. The TLV61048 is available in a 2.9 mm x 1.6 mm 6-pin SOT-23 package.

Features
  • Input voltage range: 2.65 V to 5.5 V (falling 2.4 V)
  • Output voltage: up to 14 V
  • Integrated low-side FET: 85 mΩ at 3.3 VIN
  • Switch current limit: 1.7 A (typ.)
  • Efficiency: up to 90% at 3.3 V input and 12 V output
  • Selectable switching frequency: 600 kHz or 1 MHz
  • Internal compensation
  • Shutdown current: 1 µA
  • Output-voltage accuracy: ±2.5%
  • PFM operation mode at light-load
  • Internal 2 ms soft-start time
  • Thermal shutdown protection
  • Package: 2.9 mm x 1.6 mm 6-pin SOT-23
Applications
  • PLC backup power
  • LCD bias supplies
  • Industrial isolation DC/DC

TLV61048 Non-Synchronous Boost Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BOOST ADJ 3.7A SOT23-6TLV61048DBVTIC REG BOOST ADJ 3.7A SOT23-6685 - Immediate$2.21View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TLV61048TLV61048EVM-042EVAL BOARD FOR TLV610481 Non-Isolated Output-12V2 - Immediate$104.81View Details
Published: 2019-08-30