TPS2116 1.6 V to 5.5 V, 40 mΩ, 2.5 A, Low-IQ Priority Power Multiplexer

Texas Instruments' power mux features manual and priority switchover

Image of Texas Instruments' TPS2116 Priority Power MultiplexerTexas Instruments' TPS2116 is a power mux device with a voltage rating of 1.6 V to 5.5 V and a maximum current rating of 2.5 A. The device uses N-channel MOSFETs to switch between supplies while providing a controlled slew rate when voltage is first applied.

The low quiescent of 1.32 µA (typical) and low standby current of 50 nA (typical) make the TPS2116 ideal for systems where a battery is connected to one of the inputs. These low currents extend the life and operation of the battery when in use. The TPS2116 can be configured for two different switchover behaviors depending on the application. Automatic priority mode prioritizes the supply connected to VIN1 and switches over to the secondary supply (VIN2) when VIN1 drops. Manual mode allows the user to toggle a GPIO or enable a signal to switch between the channels.

Features
  • Input voltage range: 1.6 V to 5.5 V
  • Continuous current: 2.5 A (max.)
  • On resistance: 40 mΩ (typ.)
  • VIN2 standby current: 50 nA (typ.)
  • Quiescent current: 1.32 µA (typ.)
  • Thermal shutdown
  • Switchover modes: priority mode and manual mode
  • Controlled output slew rate: 1.3 ms (typ.) at 3.3 V
  • Reverse current blocking when VOUT > VINx
Applications
  • Backup battery systems
  • E-meters
  • Motor drives
  • Building automation 

TPS2116 Priority Power Multiplexer

ImageManufacturer Part NumberDescriptionNumber of OutputsRatio - Input:OutputOutput ConfigurationAvailable QuantityPriceView Details
1.6-V TO 5.5-V, 40-M, 2.5-A, LOWTPS2116DRLR1.6-V TO 5.5-V, 40-M, 2.5-A, LOW12:1High Side33138 - Immediate$1.60View Details
Published: 2021-09-13