TPS61178x 20 V Fully Integrated Sync Boosts

Texas Instruments' TPS61178x 20 V, 10 A fully-integrated synchronous boost with load disconnect control

Image of Texas Instruments' TPS61178x 20 V Fully Integrated Sync BoostsTexas Instruments' TPS61178x family is a 20 V synchronous Boost converter with the gate driver built-in for load disconnect. The TPS61178x integrates two low on-resistance power FETs: A 16 mΩ switching FET and a 16 mΩ rectifier FET.

The TPS61178x uses the fixed frequency peak current mode control with the slope compensation integrated. At the light load, the TPS61178 enters into the auto PFM mode while TPS611781 is in the forced PWM mode.

The TPS61178x could isolate the output from input side when shutdown. Once the output is shorted, it enters into the hiccup mode to lower the thermal stress and can recover automatically after the short releases. Additionally, the TPS61178x also has OVP and thermal protection to avoid the fault operation. The TPS61178x is in a 3 mm x 3.5 mm 13-pin VQFN package with enhanced thermal dissipation.

Features
  • Input voltage range: 2.7 V to 20 V
  • Output voltage range: 4.5 V to 20 V
  • Programmable switch peak current: up to 10 A
  • Two 16 mΩ FETs integrated
  • Efficiency up to 96%: VIN = 7.2 V, VOUT = 16 V, IOUT = 2 A
  • Adjustable switching frequency: up to 2.2 MHz
  • External clock synchronization: 200 kHz to 2.2 MHz
  • Gate driver for load disconnect
  • Hiccup short protection
  • Over voltage protection
  • Auto PFM operation (TPS61178)
  • Forced PWM mode (TPS611781)
  • 3 mm x 3.5 mm 13-pin VQFN hotrod package
Applications
  • Portable speakers
  • Source driver of LCD displays
  • Supply for power amplifiers
  • Supply for motor drivers
  • USB Type-C™ power delivery

TPS61178x 20 V Fully Integrated Sync Boosts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BOOST ADJ 10A 13VQFNTPS61178RNWTIC REG BOOST ADJ 10A 13VQFN325 - Immediate$9.18View Details
IC REG BOOST ADJ 10A 13VQFNTPS611781RNWTIC REG BOOST ADJ 10A 13VQFN615 - Immediate$9.18View Details
IC REG BOOST ADJ 10A 13VQFNTPS61178RNWRIC REG BOOST ADJ 10A 13VQFN1219 - Immediate$5.04View Details
IC REG BOOST ADJ 10A 13VQFNTPS611781RNWRIC REG BOOST ADJ 10A 13VQFN2273 - Immediate$5.60View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TPS61178TPS61178EVM-792EVAL BOARD FOR TPS611782 - Immediate$104.81View Details
Published: 2017-08-01