TPS630250 Buck-Boost Converter

The industry's smallest 4 A switch single-inductor buck-boost converter from TI

Image of Texas Instruments TPS630250 Buck-Boost ConverterTexas Instruments' TPS630250 are high efficiency, low quiescent current buck-boost converters suitable for application where the input voltage is higher or lower than the output. Output currents can go as high as 2 A in boost mode and as high as 4 A in buck mode. The maximum average current in the switches is limited to a typical value of 4 A. The TPS630250 regulates the output voltage over the complete input voltage range by automatically switching between buck or boost mode depending on the input voltage ensuring a seamless transition between modes. 

The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain highest efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over the complete load current range. There is a PFM/PWM pin that allows the user to choose between automatic PFM/PWM mode operation and forced PWM operation. During PWM mode a fixed-frequency of typically 2.5 MHz is used. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 20-pin WCSP package measuring 1.766 × 2.086 mm and 14-pin HotRod package measuring 2.5 × 3 mm.

Features  
  • Real buck or boost operation with automatic and seamless transition between buck and boost operation
  • 2.3 to 5.5 V input voltage range
  • 2 A continuous output current : VIN≥2.5 V, VOUT=3.3 V
  • Adjustable and fixed output voltage
  • Efficiency up to 95% in buck or boost mode and up to 97% when VIN=VOUT
  • 2.5 MHz typical switching frequency
  • 35 µA operating quiescent current
  • Integrated soft start
  • Power save mode
  • True shutdown function

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR TPS630250TPS630250EVM-553EVAL BOARD FOR TPS6302501 - Immediate$104.81View Details
EVAL BOARD FOR TPS63025XTPS630250EVM-668EVAL BOARD FOR TPS63025X1 - Immediate$104.81View Details
Published: 2015-06-24