TPS7A14 Low VIN Low VOUT LDO Voltage Regulator

Texas Instruments' 1 A regulator is well-suited for space-constrained applications

Image of Texas Instruments' TPS7A14 Low Input and Output Voltage LDO Voltage RegulatorTexas Instruments' TPS7A14 is a small, ultra-low dropout regulator (LDO) with excellent transient response. This device can source 1 A with outstanding AC performance (load and line transient responses). The input voltage range is 0.7 V to 2.2 V, and the output range is 0.5 V to 2.05 V with a very high accuracy of 1% over load, line, and temperature. The primary power path is through the IN pin and can be connected to a power supply as low as 50 mV above the output voltage. The electrical characteristics (including excellent output voltage tolerance, transient response, and PSRR) are specified for input voltages 100 mV greater than the output voltage, yielding high practical efficiency.

This regulator supports very low input voltages with the use of a higher, externally supplied VBIAS rail that is used to power the internal circuitry of the LDO. For example, the supply voltage to the IN pin can be the output of a high-efficiency DC/DC step-down regulator, and the BIAS pin supply voltage can be a rechargeable battery. The TPS7A14 is equipped with an active pulldown circuit to quickly discharge the output when disabled and provides a known start-up state. The TPS7A14 is available in an ultra-small 0.71 mm x 1.16 mm, 6-bump DSBGA package making it suitable for space-constrained applications.

Features
  • Ultra-low input voltage range: 0.7 V to 2.2 V
  • High efficiency:
    • Dropout voltage at 1 A: 70 mV (max.)
    • Specified for VIN = VOUT +100 mV
  • Excellent load transient response:
    • 20 mV for ILOAD = 3 mA to 600 mA in 20 µs
  • Accuracy over load, line, and temperature: 1%
  • High PSRR: 80 dB at 1 kHz (VOUT = 0.8 V, IOUT = 500 mA)
  • Fixed-output voltages available: 0.5 V to 2.05 V (in 25 mV steps)
  • VBIAS range: 2.2 V to 5.5 V
  • Package: 0.71 mm x 1.16 mm 6-pin DSBGA
  • Active output discharge
Applications
  • Camera modules
  • Wireless headphones and earbuds
  • Smartwatches and fitness trackers
  • Smartphones and tablets
  • Portable medical devices
  • Solid-state drives (SSDs)

TPS7A14 Low VIN Low VOUT LDO Voltage Regulators

ImageManufacturer Part NumberDescriptionVoltage - Output (Max)Available QuantityPriceView Details
IC REG LINEAR 0.85V 1A 6-DSBGATPS7A1485PYBKRIC REG LINEAR 0.85V 1A 6-DSBGA-10507 - Immediate$1.69View Details
IC REG LINEAR 0.8V 1A 6-DSBGATPS7A1408PYBKRIC REG LINEAR 0.8V 1A 6-DSBGA-11038 - Immediate$1.69View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR TPS7A14TPS7A14EVM-058EVAL BOARD FOR TPS7A140.8V1A0.7V ~ 2.2V4 - Immediate$126.20View Details
Published: 2022-01-25