XKit Sigfox Ready Development Kit

Thinxtra's XKit is the first complete Sigfox ready development kit

Image of Thinxtra's XKit Sigfox Ready Development KitThinxtra’s XKit is the perfect way to get started with Sigfox. The XKit boasts a full suite of features and accessories to empower anyone to set up an IoT solution regardless of hardware experience. This is the perfect kit for start-ups, design houses, universities, and schools. The kit has everything the user will need to hit the ground running using the globally available Sigfox network.

Sigfox Coverage Map

Features
  • 3-axis accelerometer
  • Digital temperature and pressure sensor
  • Reed switch
  • Light sensors
  • LEDs red and blue
  • Includes:
    • USB cable
    • Battery holder
    • Antenna
    • Arduino Uno R3
    • One year connectivity to Sigfox global network

Applications

  • IoT
  • Sigfox
  • Push button
  • Shield board compatible with:
    • Arduino
    • Raspberry Pi
    • PC
    • STMicro Nucleo board
  • Available configurations:
    • RCZ1 (Europe)
    • RCZ2 (USA)
    • RCZ4 (Asia-ANZ)

XKit Sigfox Ready Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SIGFOX RCZ1 DEV KIT WITH ARDUINO0052-THI-XKI-1SIGFOX RCZ1 DEV KIT WITH ARDUINO20 - Immediate$66.83View Details
SIGFOX RCZ2 DEV KIT WITH ARDUINO0053-THI-XKI-2SIGFOX RCZ2 DEV KIT WITH ARDUINO0 - Immediate$66.65View Details
SIGFOX RCZ4 DEV KIT WITH ARDUINO0024-THI-XKI-4SIGFOX RCZ4 DEV KIT WITH ARDUINO418 - Immediate$66.83View Details
Published: 2018-04-09