600 V Planar Power MOSFET π-MOS IX Series

Toshiba's π-MOS IX series of 600 V planar MOSFET combines high efficiency and low noise

Image of Toshiba's 600 V Planar Power MOSFET π-MOS IX Series The π-MOS IX series, consisting of the TK650A60F, TK750A60F, TK1K2A60F, and TK1K9A60F, is based on Toshiba's ninth generation 600 V planar MOSFET series.

With an optimized chip design, the π-MOS IX series provides 5 dB lower peak EMI noise than the current π-MOS VII series while maintaining the same level of efficiency. It offers greater design freedom and therefore helps reduce design workloads. In addition, the π-MOS IX series has the same rated avalanche current and rated direct current (DC), making it simple to replace existing MOSFETs.

Toshiba will expand the π-MOS IX series with the addition of more 600 V devices, 500 V devices, and 650 V devices.

Features
  • Combines high efficiency and low noise
  • Rated avalanche current equivalent to the rated DC
Applications
  • Small to medium switching power supplies for notebook PC AC adapters and game console chargers
  • Lighting power supplies

600 V Planar Power MOSFET π-MOS IX Series

ImageManufacturer Part NumberDescriptionRds On (Max) @ Id, VgsGate Charge (Qg) (Max) @ VgsVgs (Max)Available QuantityPriceView Details
MOSFET N-CH 600V 11A TO220SISTK650A60F,S4XMOSFET N-CH 600V 11A TO220SIS650mOhm @ 5.5A, 10V34 nC @ 10 V±30V52 - Immediate$3.66View Details
MOSFET N-CH 600V 10A TO220SISTK750A60F,S4XMOSFET N-CH 600V 10A TO220SIS750mOhm @ 5A, 10V30 nC @ 10 V±30V576 - Immediate$4.93View Details
MOSFET N-CH 600V 6A TO220SISTK1K2A60F,S4XMOSFET N-CH 600V 6A TO220SIS1.2Ohm @ 3A, 10V21 nC @ 10 V±30V39 - Immediate$3.28View Details
MOSFET N-CH 600V 3.7A TO220SISTK1K9A60F,S4XMOSFET N-CH 600V 3.7A TO220SIS1.9Ohm @ 1.9A, 10V14 nC @ 10 V±30V0 - Immediate$2.94View Details
Published: 2018-05-24