HB Series Mini Circuit Breakers

Weidmuller's HB series mini circuit breakers are a powerful offering for a compact protection of AC and DC circuits in UL 489 applications

Image of Weidmuller's HB Series Mini Circuit BreakersThe universal voltage HB series circuit breaker is the latest addition to Weidmuller's hydraulic magnetic circuit breaker lineup. It features modularity, ease of use, and space-saving well beyond that of conventional circuit breakers. The operational universal voltage ranges from 240 VAC/80 VDC for 1- and 3-pole and 120 V/240 VAC/80 VDC for 2-pole variants, which are available in 0.5 A to 32 A in instantaneous, short, medium, and long delay curves.

Features
  • AC/DC UL 489 branch circuit breaker
  • Ultra-compact 13 mm wide module
  • Hydraulic-magnetic technology
  • Can be switched on immediately after tripping
  • DIN mount 57 mm escutcheon (black)
  • On and off indication
  • Suitable for electrical isolation
  • 100% rating capability independent of ambient temperature
  • One, two, or three poles
  • RoHS compliance
Applications
  • AC branch circuit protection
  • Telecom/datacom equipment
  • Lighting control
  • UPS equipment
  • Alternative energy equipment
  • Mobile power-generation equipment
  • Railway signaling equipment
  • Residential equipment
  • Industrial equipment

1-Pole

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823560000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822540000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822040000CIR BRK MAG-HYD 240VAC/80VDC LVR12 - Immediate$42.62View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822550000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822480000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823440000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822560000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823040000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822510000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822490000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$61.01View Details

2-Pole

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823660000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822690000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822230000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822740000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822290000CIR BRK MAG-HYD 240VAC/80VDC LVR4 - Immediate$139.48View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823640000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822210000CIR BRK MAG-HYD 240VAC/80VDC LVR7 - Immediate$139.48View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822680000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823240000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822720000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$122.01View Details

3-Pole

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822370000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822830000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823900000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822870000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823400000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822350000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823420000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2822800000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823390000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
CIR BRK MAG-HYD 240VAC/80VDC LVR2823890000CIR BRK MAG-HYD 240VAC/80VDC LVR0 - Immediate$185.86View Details
Published: 2022-05-24