Spacers

Würth Elektronik spacers come in a variety of versions and mounting types

Image of Wurth Electronics SpacersWürth Elektronik offers many different versions and mounting variations of spacers such as snap-in, self-adhesive, screw, and snap rivet mount. These spacers feature a different design on the head of the spacer for locking and removing purposes. The spacers also feature different hole diameters, lengths, and panel thickness.

The WA-SNTE series is a snap-in stop spacer for printed circuit boards.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability according to UL 94 V-2
  • Hole diameter: M3 = 3.1 or M4 = 4.1 mm
  • Panel thickness: 1.6 mm
  • Lengths available from 3.18 mm to 35 mm
  • Drilling in panel for snap-in:
    • M3: 3.18 ±0.08
    • M4: 4.0 ±0.08

WA-SNRM is a snap rivet mount spacer. On one end, these circuit board spacers have a snap-in for a panel thickness of 1.6 mm and a drilling of 4.0 mm. On the other end, users can use a snap rivet with diameter 4.0 mm which will accommodate a wide range of panel thicknesses.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: 1.6 mm (min)
  • Fixation: snap rivet with diameter 4.0 mm

WA-SNSH is a snap-in spacer screw mount. On one end, these circuit board spaces have a snap-in for a panel thickness of 1.2 mm to 1.7 mm and a drilling of 4.0 mm. On the other end, users can fix the panel with a self-tapping screw to the spacer.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability rating according to: UL94 V-2
  • Panel thickness: 1.7 mm (min)

WA-SNAD is a snap-in stop spacer. The WA-SNAD series features a self-adhesive base for ease of assembly and can be fixed to the panel by the clip. These components are for use in multi-level applications.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Adhesive foil: -30°C up to +104°C
  • Flammability rating according to UL94 V-2
  • Drilling in panel: 4.0 mm
  • Panel thickness: 1.2 mm to 1.7 mm

The WA-SNSR self-retraining spacers are the ideal solution for panels where little space is available. The clip is used to keep the part in position while fastening.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2

WA-SNFR is a snap-in reverse mount spacer for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws, or rivets are required for assembly; to fix, just snap-in. Due to the very flat cap, the back side of the panel is almost plane.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: t1: 1.2 mm to 1.8 mm; t2: 1.2 mm to 1.7 mm

The WA-SNSN series snap-in spacers come in several varieties.

  • Snap-in stop spacer: No installation tool necessary; fixed by snap-in technology and easily removable by hand; reusable
  • Snap-in spacer snap locking: Lock on both ends; used for circuit board assembly; no installation tool necessary
  • Snap-in keyslot spacer snap locking: Locks on both ends; safe and simple for manual assembly; easy to remove by pressing the tops; space saving due to its very low profile fixing
  • Snap-in stop spacer snap locking: Locks on both ends; spacer for circuit board assembly; No installation tool necessary
  • Miniature snap-in spacer snap locking: Locks on both ends; snap-in feature on both ends for easy fixation
Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: 1.2 mm to 2.0 mm
  • Drilling: 3.2 ±0.2 mm; 4.0 mm

WA-SNTE Snap-In Stop Spacer

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BRD SPT REST MNT SNAP LOCK 6.4MM709905610BRD SPT REST MNT SNAP LOCK 6.4MMSnap Lock0.252" (6.40mm)555 - Immediate$1.25View Details
BRD SPT REST MNT SNAP LOCK 3.2MM709905611BRD SPT REST MNT SNAP LOCK 3.2MMSnap Lock0.126" (3.20mm)1744 - Immediate$1.37View Details

WA-SNRM Snap Rivet Mount Spacer

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BRD SPT SNAP LOCK SCRW MNT 9.5MM709851000BRD SPT SNAP LOCK SCRW MNT 9.5MMScrew Mount0.374" (9.50mm)222 - Immediate$0.70View Details
BRD SPT SNAP LCK SCRW MNT 19.1MM709855000BRD SPT SNAP LCK SCRW MNT 19.1MMScrew Mount0.752" (19.10mm)878 - Immediate$1.21View Details

WA-SNSH Snap-In Spacer Screw Mount

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BRD SPT SNAP LOCK SCRW MNT 6.4MM709951000BRD SPT SNAP LOCK SCRW MNT 6.4MMScrew Mount0.252" (6.40mm)788 - Immediate$0.48View Details
BRD SPT SNAP LOCK SCRW MNT 9.6MM709952000BRD SPT SNAP LOCK SCRW MNT 9.6MMScrew Mount0.378" (9.60mm)918 - Immediate$0.48View Details

WA-SNAD Snap-In Stop Spacer Self-Adhesive

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BRD SPT SNAP LOCK SCRW MNT 5.4MM709261000BRD SPT SNAP LOCK SCRW MNT 5.4MMAdhesive0.213" (5.40mm)772 - Immediate$1.00View Details
BRD SPT SNAP LOCK ADHESIVE 7.2MM709262000BRD SPT SNAP LOCK ADHESIVE 7.2MMAdhesive0.283" (7.20mm)679 - Immediate$1.00View Details

WA-SNSR Self-Retaining Spacer

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BOARD SPT SNAP FIT NYLON 2.50MM702921000BOARD SPT SNAP FIT NYLON 2.50MMSnap Fit0.098" (2.50mm)675 - Immediate$0.39View Details
BOARD SUPRT SNAP FIT NYLON 3MM702922000BOARD SUPRT SNAP FIT NYLON 3MMSnap Fit0.118" (3.00mm)7 - Immediate$0.39View Details

WA-SNFR Snap-In Spacer Reverse Mount

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BRD SPT SNAP FIT/LOCK NYLN 2.5MM709440200BRD SPT SNAP FIT/LOCK NYLN 2.5MMSnap Lock0.098" (2.50mm)1362 - Immediate$0.37View Details
BRD SPT SNAP FIT/LOCK NYLN 3.2MM709440400BRD SPT SNAP FIT/LOCK NYLN 3.2MMSnap Lock0.126" (3.20mm)11526 - Immediate$0.37View Details

WA-SNSN Snap-In Spacers

ImageManufacturer Part NumberDescriptionMounting TypeBetween Board HeightAvailable QuantityPriceView Details
BOARD SPT SNAP FIT NYLON 3.20MM701510500BOARD SPT SNAP FIT NYLON 3.20MMSnap Fit0.126" (3.20mm)498 - Immediate$0.57View Details
BOARD SPT SNAP FIT NYLON 4.80MM701511000BOARD SPT SNAP FIT NYLON 4.80MMSnap Fit0.189" (4.80mm)1704 - Immediate$0.57View Details
Published: 2018-09-11