WE-PFC Series
Würth Elektronik power factor correction chokes
Würth Elektronik has released a full series of power factor correction chokes to the market. The great advantage of this family is the ability to work with standard off-the shelf components. This inductor series can be used for active PFC designs with up to 250 W power supplies. Würth Elektronik WE-PFC series is suggested in the reference design of the leading IC manufacturers. Typically, the WE-PFC chokes are used in AC/DC power supplies with active PFC, such as those found in the lighting industry.
- PFC choke for power up to 250 W
- Operating temperature: –40°C to +125°C
- Active Power Factor correction
- Lighting applications
WE-PFC Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | 74408943100 | FIXED IND 10UH 1.65A 94 MOHM SMD | 14585 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943101 | FIXED IND 100UH 520MA 850MOHM SM | 8352 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943470 | FIXED IND 47UH 800MA 351MOHM SMD | 7533 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943047 | FIXED IND 4.7UH 2.2A 52 MOHM SMD | 3988 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943560 | FIXED IND 56UH 700MA 481MOHM SMD | 3770 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942100 | FIXED IND 10UH 1.38A 148MOHM SMD | 3109 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943220 | FIXED IND 22UH 1.1A 213 MOHM SMD | 2653 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943330 | FIXED IND 33UH 900MA 298MOHM SMD | 1817 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943150 | FIXED IND 15UH 1.4A 136 MOHM SMD | 1546 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943068 | FIXED IND 6.8UH 2A 59 MOHM SMD | 1383 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943033 | FIXED IND 3.3UH 2.6A 36 MOHM SMD | 1357 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408943022 | FIXED IND 2.2UH 3A 30 MOHM SMD | 1232 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942220 | FIXED IND 22UH 850MA 354MOHM SMD | 1085 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942150 | FIXED IND 15UH 1.1A 245 MOHM SMD | 945 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942470 | FIXED IND 47UH 660MA 608MOHM SMD | 873 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942022 | FIXED IND 2.2UH 2.5A 45 MOHM SMD | 857 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408941022 | FIXED IND 2.2UH 2.1A 66.1MOHM SM | 850 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408941150 | FIXED IND 15UH 750MA 430MOHM SMD | 760 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408941010 | FIXED IND 1UH 3A 29.5 MOHM SMD | 744 - Immediate | $4.10 | View Details |
![]() | ![]() | 74408942330 | FIXED IND 33UH 750MA 500MOHM SMD | 663 - Immediate | $4.10 | View Details |