WSEN-HIDS Humidity Sensor with Integrated Temperature Sensor
Würth Elektronik's WSEN-HIDS sensor measures humidity and temperature with long-term stability
Wurth Elektronik's WSEN-HIDS humidity sensor measures humidity and temperature with long-term stability due to the low energy requirement and its calibrated and temperature compensated digital output. This humidity sensor is based on advanced micro-electro-mechanical systems (MEMS) technology and is only 2 mm x 2 mm x 0.9 mm in size. It features an integrated analog-to-digital converter (ADC) and temperature sensor, which can be connected to commonly used microcontrollers via an I2C or SPI interface. With the help of the software development kit, data rates and use of the interrupt pin are fast and easy.
The small size and minimized energy requirement of the WSEN-HIDS humidity sensor is suitable for data loggers, as well as stationary and portable IoT applications. For modern applications, Würth Elektronik provides developers with an evaluation board.
- MEMS-based capacitive sensing principle
- Relative humidity range 0% to 100%
- Embedded ADC
- Fully calibrated 16-bit humidity and temperature output
- I2C and SPI communication interface
- Selectable output data rate up to 12.5 Hz
- Operating temperature range: -40°C to +120°C
- HVAC systems
- Home and building automation
- Goods and asset tracking
- Data loggers
- Air conditioners
- Refrigerators
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2501000201291 | SENSOR FEATHERWING | 2 - Immediate | $90.71 | View Details |
![]() | ![]() | 2525020210091 | EVALUATION BOARD WSEN-HIDS, 0% T | 2 - Immediate | $44.60 | View Details |