ASB160 Series 160 W, Full-Brick AC/DC Power Supplies
XP Power’s ASB160 power supplies have a baseplate-cooled design that reduces failure rates through effective heat exhaustion
XP Power’s ASB160 series low-profile, full-brick, baseplate-cooled AC/DC power supplies require no external components. The series includes a built-in EMC filter, AC fuse, and bulk storage capacitor, providing a complete AC/DC power solution ready for installation into industrial and semiconductor manufacturing applications.
The ASB160 series reduces failure rates through effective heat exhaustion in a baseplate-cooled design. Their sealed enclosure makes them suitable for use in ATEX approved equipment. The ASB160 offers high efficiency, minimizes waste heat and heat sinking requirements, and operates from -40°C to +90°C on the module baseplate.
- Input voltage range: 90 VAC to 264 VAC
- Output voltage trim: ±5%
- Overcurrent, overvoltage, and overtemperature protection
- Single output voltages from 12 VDC to 54 VDC
- Rugged, low-profile design
- High efficiency of up to 93%
- Baseplate operating temperature: -40°C to +90°C
- Optional heatsink available
- Test and measurement
- IoT and industry 4.0
- Sensing and detection
- Industrial displays
- Robotics
- Factory automation
- Process controls
- Industrial technology
- Analytical instrumentation
- Semiconductor manufacturing
ASB160 Series 160 W, Full-Brick AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Input | Voltage - Output 1 | Current - Output (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASB160PS48 | AC/DC CONVERTER 48V 160W | 90 ~ 264 VAC | 48V | 3.33A | 5 - Immediate 5 - Marketplace | $419.28 | View Details |
![]() | ![]() | ASB160PS54 | AC/DC CONVERTER 54V 160W | 90 ~ 264 VAC | 54V | 2.96A | 18 - Immediate | $419.28 | View Details |
![]() | ![]() | ASB160PS12 | AC/DC CONVERTER 12V 160W | 90 ~ 264 VAC | 12V | 13.3A | 0 - Immediate 5 - Marketplace | $419.28 | View Details |
![]() | ![]() | ASB160PS24 | AC/DC CONVERTER 24V 160W | 90 ~ 264 VAC | 24V | 6.66A | 16 - Immediate 2 - Marketplace | $419.28 | View Details |
![]() | ![]() | ASB160PS15 | AC/DC CONVERTER 15V 160W | 90 ~ 264 VAC | 15V | 10.66A | 27 - Immediate 2 - Marketplace | $419.28 | View Details |
![]() | ![]() | ASB160PS36 | AC/DC CONVERTER 36V 160W | 90 ~ 264 VAC | 36V | 4.44A | 23 - Immediate | $419.28 | View Details |
![]() | ![]() | ASB160PS36-HK | AC/DC CONVERTER 36V 160W | 90 ~ 264 VAC | 36V | 4.44A | 28 - Immediate | $456.55 | View Details |
![]() | ![]() | ASB160PS54-HK | AC/DC CONVERTER 54V 160W | 90 ~ 264 VAC | 54V | 2.96A | 30 - Immediate | $456.55 | View Details |
![]() | ![]() | ASB160PS24-HK | AC/DC CONVERTER 24V 160W | 90 ~ 264 VAC | 24V | 6.66A | 27 - Immediate | $456.55 | View Details |
![]() | ![]() | ASB160PS12-HK | AC/DC CONVERTER 12V 160W | 90 ~ 264 VAC | 12V | 13.3A | 0 - Immediate | $456.55 | View Details |
![]() | ![]() | ASB160PS15-HK | AC/DC CONVERTER 15V 160W | 90 ~ 264 VAC | 15V | 10.66A | 40 - Immediate | $456.55 | View Details |
![]() | ![]() | ASB160PS48-HK | AC/DC CONVERTER 48V 160W | 90 ~ 264 VAC | 48V | 3.33A | 30 - Immediate | $456.55 | View Details |