
AICC-02-470K-T | |
|---|---|
DigiKey Part Number | 535-AICC-02-470K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AICC-02-470K-T |
Description | IND 47UH 0.205A 2600M |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 205 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AICC-02-470K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26184 | $1,309.20 |
| Unit Price without GST: | $0.26184 |
|---|---|
| Unit Price with GST: | $0.30112 |

