

AIML-0603HC-4R7M-T | |
---|---|
DigiKey Part Number | 535-12599-2-ND - Tape & Reel (TR) 535-12599-1-ND - Cut Tape (CT) 535-12599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603HC-4R7M-T |
Description | FIXED IND 4.7UH 500MA 500MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 500 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603HC-4R7M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.30400 | $3.04 |
100 | $0.23960 | $23.96 |
1,000 | $0.20544 | $205.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18264 | $730.56 |
8,000 | $0.16834 | $1,346.72 |
12,000 | $0.16640 | $1,996.80 |
20,000 | $0.15937 | $3,187.40 |
28,000 | $0.15490 | $4,337.20 |
40,000 | $0.15436 | $6,174.40 |
100,000 | $0.14493 | $14,493.00 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |