

| AIML-1206-2R2K-T | |
|---|---|
| DigiKey Part Number | 535-11667-2-ND - Tape & Reel (TR) 535-11667-1-ND - Cut Tape (CT) 535-11667-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AIML-1206-2R2K-T | 
| Description | FIXED IND 2.2UH 50MA 550MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 550mOhm Max 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AIML-1206-2R2K-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 550mOhm Max | |
| Q @ Freq | 50 @ 10MHz | |
| Frequency - Self Resonant | 58MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 10 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | 1206 | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.39000 | $0.39 | 
| 10 | $0.32600 | $3.26 | 
| 100 | $0.26760 | $26.76 | 
| 1,000 | $0.22006 | $220.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.17039 | $511.17 | 
| 6,000 | $0.16067 | $964.02 | 
| 9,000 | $0.15643 | $1,407.87 | 
| Unit Price without GST: | $0.39000 | 
|---|---|
| Unit Price with GST: | $0.44850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand