



ASPI-104S-270M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-270M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-270M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-270M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-270M-T |
Description | FIXED IND 27UH 2.3A 93 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.3 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-270M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.23700 | $12.37 |
| 100 | $1.01760 | $101.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.81633 | $612.25 |
| 1,500 | $0.79822 | $1,197.33 |
| 2,250 | $0.78148 | $1,758.33 |
| 3,750 | $0.74844 | $2,806.65 |
| 5,250 | $0.72746 | $3,819.16 |
| 7,500 | $0.70589 | $5,294.18 |
| 18,750 | $0.70449 | $13,209.19 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.73650 |

