

ASPI-7318-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-7318-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-4R7M-T |
Description | FIXED IND 4.7UH 5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.16300 | $11.63 |
| 100 | $0.95650 | $95.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78661 | $786.61 |
| 2,000 | $0.74177 | $1,483.54 |
| 3,000 | $0.71675 | $2,150.25 |
| 5,000 | $0.68646 | $3,432.30 |
| 7,000 | $0.66724 | $4,670.68 |
| 10,000 | $0.65855 | $6,585.50 |
| 25,000 | $0.64414 | $16,103.50 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |

