10038075-D1RLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.63036
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.78883
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 7,892
Unit Price: $3.57000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 43,757
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5,140
Unit Price: $2.27000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 870
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 779
Unit Price: $2.01000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5,872
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 91
Unit Price: $2.07000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2,121
Unit Price: $1.67000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $1.09234
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $1.09234
Datasheet
MFG_10038075-X1PLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10038075-D1RLF

DigiKey Part Number
10038075-D1RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10038075-D1RLF
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
10038075-D1RLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
-
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.78883$3,549.74
Manufacturers Standard Package
Unit Price without GST:$0.78883
Unit Price with GST:$0.90715