


BLF13H9L750PU | |
|---|---|
DigiKey Part Number  | 1603-1181-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BLF13H9L750PU  | 
Description  | RF MOSFET LDMOS 50V SOT539A  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Mosfet 50 V 200 mA 1.3GHz 19dB 750W SOT539A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ampleon USA Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Technology  | LDMOS  | |
Configuration  | Dual, Common Source  | |
Frequency  | 1.3GHz  | |
Gain  | 19dB  | |
Voltage - Test  | 50 V  | |
Current Rating (Amps)  | 2.8µA  | |
Noise Figure  | -  | |
Current - Test  | 200 mA  | |
Power - Output  | 750W  | |
Voltage - Rated  | 108 V  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | SOT-539A  | |
Supplier Device Package  | SOT539A  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $329.39000 | $329.39 | 
| Unit Price without GST: | $329.39000 | 
|---|---|
| Unit Price with GST: | $378.79850 | 



