SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF13H9LS750PU

DigiKey Part Number
1603-1182-ND
Manufacturer
Manufacturer Product Number
BLF13H9LS750PU
Description
RF MOSFET LDMOS 50V SOT539B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 200 mA 1.3GHz 19dB 750W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.3GHz
Gain
19dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
200 mA
Power - Output
750W
Voltage - Rated
108 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$412.21000$412.21
20$341.02500$6,820.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$412.21000
Unit Price with GST:$474.04150