MAX13050ASA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,328
Unit Price: $12.59000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7,665
Unit Price: $12.59000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,152
Unit Price: $12.59000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,483
Unit Price: $13.31000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7,967
Unit Price: $12.59000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13050ASA-T

DigiKey Part Number
MAX13050ASA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13050ASA-T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13050ASA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types