
37112 010500 | |
|---|---|
DigiKey Part Number | BEL1958-ND |
Manufacturer | |
Manufacturer Product Number | 37112 010500 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.33262 | $2,166.31 |
| 1,000 | $4.11543 | $4,115.43 |
| 1,500 | $3.99245 | $5,988.68 |
| 2,500 | $3.84161 | $9,604.02 |
| 3,500 | $3.74468 | $13,106.38 |
| Unit Price without GST: | $4.33262 |
|---|---|
| Unit Price with GST: | $4.98251 |





