PM125SH-561M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 818
Unit Price: $1.86000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.98605
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.94195
Datasheet

Similar


Bourns Inc.
In Stock: 715
Unit Price: $1.66000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $1.32458
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-561M

DigiKey Part Number
PM125SH-561M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125SH-561M
Description
FIXED IND 560UH 540MA 860MOHM SM
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 540 mA 860mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
860mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes