SRN4026-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.53894
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.53000
Datasheet
SRN4026-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-6R8M

DigiKey Part Number
SRN4026-6R8MTR-ND - Tape & Reel (TR)
SRN4026-6R8MCT-ND - Cut Tape (CT)
SRN4026-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-6R8M
Description
FIXED IND 6.8UH 1.2A 84 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.52300$5.23
100$0.42940$42.94
1,000$0.35310$353.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32169$965.07
6,000$0.30335$1,820.10
9,000$0.29312$2,638.08
15,000$0.28074$4,211.10
21,000$0.27288$5,730.48
30,000$0.26479$7,943.70
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450