SRN5020-1R0Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 4,494
Unit Price: $0.72000
Datasheet

Similar


Taiyo Yuden
In Stock: 1,587
Unit Price: $0.68000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.70000
Datasheet
SRN5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020-1R0Y

DigiKey Part Number
SRN5020-1R0YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5020-1R0Y
Description
FIXED IND 1UH 3.6A 25 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5020-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes