



TF316ECT244AY | |
|---|---|
DigiKey Part Number | 108-TF316ECT244AY-ND |
Manufacturer | |
Manufacturer Product Number | TF316ECT244AY |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF316ECT244AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 88gf | |
Release Force | - | |
Operating Position | 0.724" (18.40mm) | |
Pretravel | 0.283" (7.2mm) | |
Differential Travel | 0.114" (2.9mm) | |
Overtravel | 0.059" (1.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.35000 | $43.50 |
| 25 | $4.03440 | $100.86 |
| 50 | $3.81160 | $190.58 |
| 100 | $3.60090 | $360.09 |
| 300 | $3.29053 | $987.16 |
| 500 | $3.15542 | $1,577.71 |
| 1,000 | $2.98076 | $2,980.76 |
| 5,000 | $2.82259 | $14,112.95 |
| Unit Price without GST: | $5.26000 |
|---|---|
| Unit Price with GST: | $6.04900 |

