ACGRA4001-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 49,011
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.05815
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 48,000
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5,360
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,091
Unit Price: $0.29000
Datasheet

Parametric Equivalent


onsemi
In Stock: 41,947
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,412
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 92,638
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08587
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09157
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,801
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11104
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ACGRA4001-HF

DigiKey Part Number
641-1878-2-ND - Tape & Reel (TR)
641-1878-1-ND - Cut Tape (CT)
641-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRA4001-HF
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
2.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.31300$3.13
100$0.18620$18.62
500$0.13686$68.43
1,000$0.11422$114.22
2,000$0.10740$214.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08179$408.95
10,000$0.05889$588.90
15,000$0.05751$862.65
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250