GS1A-AU_R1_000A1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 5,360
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,091
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 51,001
Unit Price: $0.61000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 48,000
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 3,950
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,985
Unit Price: $0.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 49,380
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,412
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 92,638
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.05815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08587
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09157
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.04661
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1A-AU_R1_000A1

DigiKey Part Number
3757-GS1A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1A-AU_R1_000A1
Description
DIODE STANDARD 50V 1A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes