BZT52HC7V5WF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.11875
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09890
Datasheet
SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BZT52HC7V5WF-7

DigiKey Part Number
BZT52HC7V5WF-7DITR-ND - Tape & Reel (TR)
BZT52HC7V5WF-7DICT-ND - Cut Tape (CT)
BZT52HC7V5WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC7V5WF-7
Description
DIODE ZENER 7.5V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 375 mW ±5.33% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.33%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.29000$2.90
100$0.13960$13.96
500$0.12652$63.26
1,000$0.11350$113.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12582$377.46
6,000$0.10943$656.58
9,000$0.10329$929.61
15,000$0.09638$1,445.70
21,000$0.09229$1,938.09
30,000$0.08831$2,649.30
75,000$0.07958$5,968.50
150,000$0.07582$11,373.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550