
FZT788BTA | |
---|---|
DigiKey Part Number | FZT788BTR-ND - Tape & Reel (TR) FZT788BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT788BTA |
Description | TRANS PNP 15V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT788BTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $1.57000 | $15.70 |
100 | $1.03930 | $103.93 |
500 | $0.81140 | $405.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73798 | $737.98 |
2,000 | $0.67624 | $1,352.48 |
3,000 | $0.64477 | $1,934.31 |
5,000 | $0.60941 | $3,047.05 |
7,000 | $0.58848 | $4,119.36 |
10,000 | $0.56813 | $5,681.30 |
25,000 | $0.56362 | $14,090.50 |
Unit Price without GST: | $2.48000 |
---|---|
Unit Price with GST: | $2.85200 |