


ZXT951KTC | |
|---|---|
DigiKey Part Number | ZXT951KTCDITR-ND - Tape & Reel (TR) ZXT951KTCDICT-ND - Cut Tape (CT) ZXT951KTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT951KTC |
Description | TRANS PNP 60V 6A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 4.2 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT951KTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 4.2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.32300 | $23.23 |
| 100 | $1.56840 | $156.84 |
| 500 | $1.24496 | $622.48 |
| 1,000 | $1.16575 | $1,165.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.95241 | $2,381.03 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.18600 |

