GT038P06M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT023N10M

DigiKey Part Number
3141-GT023N10MTR-ND - Tape & Reel (TR)
3141-GT023N10MCT-ND - Cut Tape (CT)
3141-GT023N10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT023N10M
Description
N100V,140A,RD<2.7M@10V,VTH2.7V~4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 226A (Tc) 250W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8148 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.37000$8.37
10$5.53400$55.34
100$3.92040$392.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.07786$2,462.29
1,600$2.96764$4,748.22
Manufacturers Standard Package
Unit Price without GST:$8.37000
Unit Price with GST:$9.62550