
GT040N10M | |
---|---|
DigiKey Part Number | 3141-GT040N10MTR-ND - Tape & Reel (TR) 3141-GT040N10MCT-ND - Cut Tape (CT) 3141-GT040N10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT040N10M |
Description | MOSFET N-CH 100V 140A 200W TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 200W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.57400 | $35.74 |
100 | $2.46930 | $246.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.89154 | $1,513.23 |
1,600 | $1.75669 | $2,810.70 |
2,400 | $1.68800 | $4,051.20 |
4,000 | $1.68167 | $6,726.68 |
Unit Price without GST: | $5.50000 |
---|---|
Unit Price with GST: | $6.32500 |