
GT070N15M | |
|---|---|
DigiKey Part Number | 3141-GT070N15MTR-ND - Tape & Reel (TR) 3141-GT070N15MCT-ND - Cut Tape (CT) 3141-GT070N15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT070N15M |
Description | MOSFET N-CH 150V 140A 320W TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 140A (Tc) 320W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5850 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $5.86500 | $58.65 |
| 100 | $4.16870 | $416.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.28341 | $2,626.73 |
| 1,600 | $3.19769 | $5,116.30 |
| Unit Price without GST: | $8.85000 |
|---|---|
| Unit Price with GST: | $10.17750 |


