White 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10102-W8

DigiKey Part Number
H2AAT-10102-W8-ND
Manufacturer
Manufacturer Product Number
H2AAT-10102-W8
Description
JUMPER-H1502TR/A3048W/H1502TR 2"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$1.00500$10.05
30$0.91167$27.35
50$0.87140$43.57
100$0.81940$81.94
250$0.75532$188.83
500$0.71030$355.15
1,000$0.66796$667.96
2,500$0.61585$1,539.62
5,000$0.57917$2,895.85
Manufacturers Standard Package
Unit Price without GST:$1.00500
Unit Price with GST:$1.15575
Alternate Color
JUMPER-H1502TR/A3048A/H1502TR 2"
In-Stock: 0
Unit Price: $1.00500
JUMPER-H1502TR/A3048B/H1502TR 2"
In-Stock: 0
Unit Price: $1.00500
JUMPER-H1502TR/A3048G/H1502TR 2"
In-Stock: 0
Unit Price: $1.00500
JUMPER-H1502TR/A3048L/H1502TR 2"
In-Stock: 0
Unit Price: $1.00500
JUMPER-H1502TR/A3048N/H1502TR 2"
In-Stock: 0
Unit Price: $1.00500
Alternate Length
JUMPER-H1502TR/A3048W/H1502TR 3"
In-Stock: 0
Unit Price: $1.02500
JUMPER-H1502TR/A3048W/H1502TR 4"
In-Stock: 0
Unit Price: $1.04300
JUMPER-H1502TR/A3048W/H1502TR 5"
In-Stock: 0
Unit Price: $1.06100
JUMPER-H1502TR/A3048W/H1502TR 6"
In-Stock: 0
Unit Price: $1.08000
JUMPER-H1502TR/A3048W/H1502TR 8"
In-Stock: 0
Unit Price: $1.11600