
H2AAT-10108-W8 | |
|---|---|
DigiKey Part Number | H2AAT-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-W8 |
Description | JUMPER-H1502TR/A3048W/H1502TR 8" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.11600 | $11.16 |
| 30 | $1.01267 | $30.38 |
| 50 | $0.96800 | $48.40 |
| 100 | $0.91020 | $91.02 |
| 250 | $0.83908 | $209.77 |
| 500 | $0.78904 | $394.52 |
| 1,000 | $0.74202 | $742.02 |
| 2,500 | $0.68414 | $1,710.35 |
| 5,000 | $0.64340 | $3,217.00 |
| Unit Price without GST: | $1.11600 |
|---|---|
| Unit Price with GST: | $1.28340 |











