
H2AAT-10105-W8 | |
|---|---|
DigiKey Part Number | H2AAT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-W8 |
Description | JUMPER-H1502TR/A3048W/H1502TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.06100 | $10.61 |
| 30 | $0.96267 | $28.88 |
| 50 | $0.91960 | $45.98 |
| 100 | $0.86490 | $86.49 |
| 250 | $0.79736 | $199.34 |
| 500 | $0.74976 | $374.88 |
| 1,000 | $0.70508 | $705.08 |
| 2,500 | $0.65008 | $1,625.20 |
| 5,000 | $0.61136 | $3,056.80 |
| Unit Price without GST: | $1.06100 |
|---|---|
| Unit Price with GST: | $1.22015 |











