
H2AAT-10104-W8 | |
|---|---|
DigiKey Part Number | H2AAT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-W8 |
Description | JUMPER-H1502TR/A3048W/H1502TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.04300 | $10.43 |
| 30 | $0.94567 | $28.37 |
| 50 | $0.90360 | $45.18 |
| 100 | $0.84970 | $84.97 |
| 250 | $0.78340 | $195.85 |
| 500 | $0.73664 | $368.32 |
| 1,000 | $0.69275 | $692.75 |
| 2,500 | $0.63870 | $1,596.75 |
| 5,000 | $0.60067 | $3,003.35 |
| Unit Price without GST: | $1.04300 |
|---|---|
| Unit Price with GST: | $1.19945 |











