
H2AAT-10106-W8 | |
|---|---|
DigiKey Part Number | H2AAT-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-W8 |
Description | JUMPER-H1502TR/A3048W/H1502TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.08000 | $10.80 |
| 30 | $0.97933 | $29.38 |
| 50 | $0.93580 | $46.79 |
| 100 | $0.88000 | $88.00 |
| 250 | $0.81128 | $202.82 |
| 500 | $0.76288 | $381.44 |
| 1,000 | $0.71741 | $717.41 |
| 2,500 | $0.66146 | $1,653.65 |
| 5,000 | $0.62207 | $3,110.35 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.24200 |











