
H2AXT-10104-W6 | |
---|---|
DigiKey Part Number | H2AXT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-W6 |
Description | JUMPER-H1502TR/A3049W/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.92400 | $9.24 |
30 | $0.83733 | $25.12 |
50 | $0.80020 | $40.01 |
100 | $0.75250 | $75.25 |
250 | $0.69376 | $173.44 |
500 | $0.65234 | $326.17 |
1,000 | $0.61346 | $613.46 |
2,500 | $0.56560 | $1,414.00 |
5,000 | $0.53191 | $2,659.55 |
Unit Price without GST: | $0.92400 |
---|---|
Unit Price with GST: | $1.06260 |









