


H3AXG-10102-W4 | |
|---|---|
DigiKey Part Number | H3AXG-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-W4 |
Description | JUMPER-H1507TR/A2015W/X 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.96100 | $9.61 |
| 30 | $0.87067 | $26.12 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.78230 | $78.23 |
| 250 | $0.72120 | $180.30 |
| 500 | $0.67822 | $339.11 |
| 1,000 | $0.63778 | $637.78 |
| 2,500 | $0.58803 | $1,470.08 |
| 5,000 | $0.55300 | $2,765.00 |
| Unit Price without GST: | $0.96100 |
|---|---|
| Unit Price with GST: | $1.10515 |











