


H3AXG-10108-W4 | |
|---|---|
DigiKey Part Number | H3AXG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-W4 |
Description | JUMPER-H1507TR/A2015W/X 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.06000 | $10.60 |
| 30 | $0.96100 | $28.83 |
| 50 | $0.91820 | $45.91 |
| 100 | $0.86320 | $86.32 |
| 250 | $0.79580 | $198.95 |
| 500 | $0.74834 | $374.17 |
| 1,000 | $0.70371 | $703.71 |
| 2,500 | $0.64883 | $1,622.08 |
| 5,000 | $0.61018 | $3,050.90 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |











