White 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10103-W4

DigiKey Part Number
H3AXG-10103-W4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10103-W4
Description
JUMPER-H1507TR/A2015W/X 3"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$0.97700$9.77
30$0.88600$26.58
50$0.84660$42.33
100$0.79580$79.58
250$0.73368$183.42
500$0.68996$344.98
1,000$0.64881$648.81
2,500$0.59820$1,495.50
5,000$0.56257$2,812.85
Manufacturers Standard Package
Unit Price without GST:$0.97700
Unit Price with GST:$1.12355
Alternate Color
JUMPER-H1507TR/A2015A/X 3"
In-Stock: 0
Unit Price: $0.97700
JUMPER-H1507TR/A2015B/X 3"
In-Stock: 0
Unit Price: $0.97700
JUMPER-H1507TR/A2015G/X 3"
In-Stock: 0
Unit Price: $0.97700
JUMPER-H1507TR/A2015L/X 3"
In-Stock: 0
Unit Price: $0.97700
JUMPER-H1507TR/A2015N/X 3"
In-Stock: 0
Unit Price: $0.97700
Alternate Length
JUMPER-H1507TR/A2015W/X 2"
In-Stock: 0
Unit Price: $0.96100
JUMPER-H1507TR/A2015W/X 4"
In-Stock: 0
Unit Price: $0.99400
JUMPER-H1507TR/A2015W/X 5"
In-Stock: 0
Unit Price: $1.01000
JUMPER-H1507TR/A2015W/X 6"
In-Stock: 0
Unit Price: $1.02700
JUMPER-H1507TR/A2015W/X 8"
In-Stock: 0
Unit Price: $1.06000