


H3AXG-10105-W4 | |
|---|---|
DigiKey Part Number | H3AXG-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-W4 |
Description | JUMPER-H1507TR/A2015W/X 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.01000 | $10.10 |
| 30 | $0.91600 | $27.48 |
| 50 | $0.87500 | $43.75 |
| 100 | $0.82280 | $82.28 |
| 250 | $0.75860 | $189.65 |
| 500 | $0.71338 | $356.69 |
| 1,000 | $0.67084 | $670.84 |
| 2,500 | $0.61851 | $1,546.28 |
| 5,000 | $0.58167 | $2,908.35 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |











